XP Power 65W Power Brick AC/DC Adapter 19V dc Output, 3.4A Output

Номер на артикул на RS: 121-7098Марка: XP Power№ по каталога на производителя: ALM65US19Distrelec Article No.: 30224357
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

19V dc

Input Voltage

90 → 264V ac

Output Current

3.4A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

65W

Cable Length

900mm

Medical Approved

Yes

MTBF

>300kh

Line Regulation Range

±0.5%

Width

55.5mm

Depth

33.5mm

Minimum Temperature

0°C

Series

ALM65

Energy Efficiency Level

VI

Load Regulation

±5%

Length

130mm

Детайли за продукта

XP Power - ALM65 Series of AC-DC Power Supplies

The ALM65 series from XP Power offers a wide range of 65 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current. This highly efficient range of power supplies has an operating temperature of 0°C to +60 °C and an IP32 environmental rating.

65 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 46,31

€ 46,31 Всеки (ex VAT)

XP Power 65W Power Brick AC/DC Adapter 19V dc Output, 3.4A Output

€ 46,31

€ 46,31 Всеки (ex VAT)

XP Power 65W Power Brick AC/DC Adapter 19V dc Output, 3.4A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 46,31
5 - 9€ 44,92
10 - 24€ 43,55
25 - 49€ 42,15
50+€ 40,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

19V dc

Input Voltage

90 → 264V ac

Output Current

3.4A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

65W

Cable Length

900mm

Medical Approved

Yes

MTBF

>300kh

Line Regulation Range

±0.5%

Width

55.5mm

Depth

33.5mm

Minimum Temperature

0°C

Series

ALM65

Energy Efficiency Level

VI

Load Regulation

±5%

Length

130mm

Детайли за продукта

XP Power - ALM65 Series of AC-DC Power Supplies

The ALM65 series from XP Power offers a wide range of 65 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current. This highly efficient range of power supplies has an operating temperature of 0°C to +60 °C and an IP32 environmental rating.

65 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от