XP Power 200W Power Brick AC/DC Adapter 24V dc Output, Maximum of 8.4A Output

Технически документи
Спецификации
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
Maximum of 8.4A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
200W
Cable Length
900mm
Medical Approved
Yes
Efficiency
92.2%
Series
ALM200
Energy Efficiency Level
VI
Load Regulation
3%
Length
209mm
Width
82mm
Depth
43mm
Minimum Temperature
0°C
Distrelec Product Id
30183331
Страна на произход
Vietnam
€ 104,41
€ 104,41 Всеки (ex VAT)
1
€ 104,41
€ 104,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 104,41 |
5 - 9 | € 101,29 |
10 - 24 | € 98,16 |
25 - 49 | € 95,01 |
50+ | € 91,89 |
Технически документи
Спецификации
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
Maximum of 8.4A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
200W
Cable Length
900mm
Medical Approved
Yes
Efficiency
92.2%
Series
ALM200
Energy Efficiency Level
VI
Load Regulation
3%
Length
209mm
Width
82mm
Depth
43mm
Minimum Temperature
0°C
Distrelec Product Id
30183331
Страна на произход
Vietnam