Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power 65W Power Brick AC/DC Adapter 24V dc Output, 2.7A Output

Номер на артикул на RS: 172-0731Марка: XP Power№ по каталога на производителя: AKM65US24Distrelec Article No.: 30183319
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

2.7A

Maximum Temperature

+60°C

Output Connector

2.5 mm Jack Plug

Input Connector

C14

Number of Outputs

1

Power Rating

65W

Cable Length

1m

Medical Approved

Yes

MTBF

(Minimum) 250kh

Minimum Temperature

0°C

Series

AKM65

Energy Efficiency Level

VI

Load Regulation

5%

Length

125mm

Line Regulation Range

5%

Width

62.3mm

Depth

34mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 37,16

€ 37,16 Всеки (ex VAT)

XP Power 65W Power Brick AC/DC Adapter 24V dc Output, 2.7A Output

€ 37,16

€ 37,16 Всеки (ex VAT)

XP Power 65W Power Brick AC/DC Adapter 24V dc Output, 2.7A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 37,16
5 - 9€ 36,04
10 - 24€ 34,93
25 - 49€ 33,82
50+€ 32,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

2.7A

Maximum Temperature

+60°C

Output Connector

2.5 mm Jack Plug

Input Connector

C14

Number of Outputs

1

Power Rating

65W

Cable Length

1m

Medical Approved

Yes

MTBF

(Minimum) 250kh

Minimum Temperature

0°C

Series

AKM65

Energy Efficiency Level

VI

Load Regulation

5%

Length

125mm

Line Regulation Range

5%

Width

62.3mm

Depth

34mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от