XP Power 90W Power Brick AC/DC Adapter 18V dc Output, 5A Output

Номер на артикул на RS: 121-7088Марка: XP Power№ по каталога на производителя: AJM90PS18
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

18V dc

Input Voltage

90 → 264V ac

Output Current

5A

Maximum Temperature

+60°C

Input Connector

IEC 320-C6

Number of Outputs

1

Power Rating

90W

Cable Length

1500mm

Medical Approved

Yes

MTBF

>100kh

Standards Met

ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1

Line Regulation Range

±0.5%

Width

71mm

Minimum Temperature

0°C

Series

AJM90

Energy Efficiency Level

VI

Length

140mm

Детайли за продукта

XP Power - AJM90 Series of AC-DC Power Supplies

The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.

90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

XP Power 90W Power Brick AC/DC Adapter 18V dc Output, 5A Output

P.O.A.

XP Power 90W Power Brick AC/DC Adapter 18V dc Output, 5A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

18V dc

Input Voltage

90 → 264V ac

Output Current

5A

Maximum Temperature

+60°C

Input Connector

IEC 320-C6

Number of Outputs

1

Power Rating

90W

Cable Length

1500mm

Medical Approved

Yes

MTBF

>100kh

Standards Met

ANSI/AAMI ES60601-1, CB, CSA, CSA C22.2 No. 60601, EN 55011, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, MIL-HDBK-217F, TUV, TUV EN60601-1, UL, UL 60950-1

Line Regulation Range

±0.5%

Width

71mm

Minimum Temperature

0°C

Series

AJM90

Energy Efficiency Level

VI

Length

140mm

Детайли за продукта

XP Power - AJM90 Series of AC-DC Power Supplies

The AJM90 series from XP Power offers a wide range of 90 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current.

90 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature

Switch Mode - XP Power

Може да се интересувате от