Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power 180W Power Brick AC/DC Adapter 48V dc Output, 3.75A Output

Номер на артикул на RS: 121-7072Марка: XP Power№ по каталога на производителя: AHM180PS48Distrelec Article No.: 30241379
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

135 → 370 V ac, 90 → 264V ac

Output Current

3.75A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

180W

Cable Length

900mm

Medical Approved

Yes

MTBF

153kh

Standards Met

ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950

Depth

41mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Line Regulation Range

±1.5%

Series

AHM

Length

204.9mm

Width

80mm

Distrelec Product Id

30241379

Детайли за продукта

XP Power - AHM Series of Plug-in Power Supplies

The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 132,07

€ 132,07 Всеки (ex VAT)

XP Power 180W Power Brick AC/DC Adapter 48V dc Output, 3.75A Output

€ 132,07

€ 132,07 Всеки (ex VAT)

XP Power 180W Power Brick AC/DC Adapter 48V dc Output, 3.75A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 132,07
5 - 9€ 128,11
10 - 24€ 124,14
25 - 49€ 120,17
50+€ 116,21
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

135 → 370 V ac, 90 → 264V ac

Output Current

3.75A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

180W

Cable Length

900mm

Medical Approved

Yes

MTBF

153kh

Standards Met

ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950

Depth

41mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Line Regulation Range

±1.5%

Series

AHM

Length

204.9mm

Width

80mm

Distrelec Product Id

30241379

Детайли за продукта

XP Power - AHM Series of Plug-in Power Supplies

The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating

Switch Mode - XP Power

Може да се интересувате от