XP Power 150W Power Brick AC/DC Adapter 48V dc Output, 3.13A Output

Технически документи
Спецификации
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
48V dc
Input Voltage
80 → 264V ac
Output Current
3.13A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
150W
Cable Length
900mm
Medical Approved
Yes
MTBF
153kh
Standards Met
ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950
Energy Efficiency Level
V
Load Regulation
±3%
Line Regulation Range
±1.5%
Series
AHM
Length
204.9mm
Width
80mm
Depth
37mm
Minimum Temperature
0°C
Distrelec Product Id
30224342
Детайли за продукта
XP Power - AHM Series of Plug-in Power Supplies
The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.
85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating
Switch Mode - XP Power
€ 115,33
€ 115,33 Всеки (ex VAT)
1
€ 115,33
€ 115,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 115,33 |
5 - 9 | € 111,87 |
10 - 24 | € 108,41 |
25 - 49 | € 104,96 |
50+ | € 101,49 |
Технически документи
Спецификации
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
48V dc
Input Voltage
80 → 264V ac
Output Current
3.13A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
150W
Cable Length
900mm
Medical Approved
Yes
MTBF
153kh
Standards Met
ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EISA 2007, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950
Energy Efficiency Level
V
Load Regulation
±3%
Line Regulation Range
±1.5%
Series
AHM
Length
204.9mm
Width
80mm
Depth
37mm
Minimum Temperature
0°C
Distrelec Product Id
30224342
Детайли за продукта
XP Power - AHM Series of Plug-in Power Supplies
The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.
85 W to 250 W plug-in power supplies
CEC2008 & EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
<0.5 W no load input power
IP22 environmental rating