Технически документи
Спецификации
Brand
XP PowerOutput Voltage
800V dc
Input Voltage Range
0 → 5 V dc
Power Rating
1.5W
Input Voltage Nominal
5 V dc
Output Current
1.87mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V
Length
23.37mm
Width
11.43mm
Series
AH
Minimum Temperature
-25°C
Maximum Temperature
+75°C
Страна на произход
United States
Детайли за продукта
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
€ 156,81
€ 156,81 Всеки (ex VAT)
1
€ 156,81
€ 156,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 156,81 |
5 - 9 | € 152,10 |
10 - 24 | € 147,40 |
25 - 49 | € 142,69 |
50+ | € 137,99 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
800V dc
Input Voltage Range
0 → 5 V dc
Power Rating
1.5W
Input Voltage Nominal
5 V dc
Output Current
1.87mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V
Length
23.37mm
Width
11.43mm
Series
AH
Minimum Temperature
-25°C
Maximum Temperature
+75°C
Страна на произход
United States
Детайли за продукта
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS