XP Power AG DC-DC Converter, 2kV dc/ 500μA Output, 0 → 5 V dc Input, 1W, Surface Mount, +75°C Max Temp -25°C Min

Номер на артикул на RS: 123-8322Марка: XP Power№ по каталога на производителя: AG20P-5
brand-logo

Технически документи

Спецификации

Output Voltage

2kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

500µA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

SMD

Isolation Voltage

500V

Width

17.53mm

Length

23.37mm

Series

AG

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Страна на произход

United States

Детайли за продукта

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 201,51

€ 201,51 Всеки (ex VAT)

XP Power AG DC-DC Converter, 2kV dc/ 500μA Output, 0 → 5 V dc Input, 1W, Surface Mount, +75°C Max Temp -25°C Min

€ 201,51

€ 201,51 Всеки (ex VAT)

XP Power AG DC-DC Converter, 2kV dc/ 500μA Output, 0 → 5 V dc Input, 1W, Surface Mount, +75°C Max Temp -25°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 201,51
5 - 9€ 195,47
10 - 24€ 189,42
25 - 49€ 183,38
50+€ 177,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

2kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

500µA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

SMD

Isolation Voltage

500V

Width

17.53mm

Length

23.37mm

Series

AG

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Страна на произход

United States

Детайли за продукта

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more