Технически документи
Спецификации
Brand
XP PowerMaximum Temperature
+60°C
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
950mm
Medical Approved
Yes
MTBF
>250kh
Standards Met
CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1
Line Regulation Range
±1%
Series
AFM
Energy Efficiency Level
V
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..
30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified
Switch Mode - XP Power
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XP PowerMaximum Temperature
+60°C
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
950mm
Medical Approved
Yes
MTBF
>250kh
Standards Met
CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1
Line Regulation Range
±1%
Series
AFM
Energy Efficiency Level
V
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..
30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified