XP Power 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output

Технически документи
Спецификации
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+60°C
Output Connector
2.5 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
36W
Cable Length
1.5m
Medical Approved
Yes
Width
33mm
Depth
59.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Type
AC/DC Adapter
Series
ACM36
Length
96.7mm
Страна на произход
Taiwan, Province Of China
€ 20,97
€ 20,97 Всеки (ex VAT)
1
€ 20,97
€ 20,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,97 |
5 - 9 | € 20,36 |
10 - 24 | € 19,71 |
25 - 49 | € 19,10 |
50+ | € 18,46 |
Технически документи
Спецификации
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+60°C
Output Connector
2.5 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
36W
Cable Length
1.5m
Medical Approved
Yes
Width
33mm
Depth
59.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Type
AC/DC Adapter
Series
ACM36
Length
96.7mm
Страна на произход
Taiwan, Province Of China