XP Power 18W Plug-In AC/DC Adapter 9V dc Output, 2A Output

Технически документи
Спецификации
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
18W
Cable Length
1.8m
Medical Approved
Yes
Standards Met
ANSI/AAMI ES 60601-1, CSA C22.2 No.60601, EN 55022, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, ITE, LVD, MIL-HDBK-217F, UL 60950-1
MTBF
(Minimum) 250kh
Series
ACM18
Length
88mm
Width
30mm
Depth
49.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Type
AC/DC Adapter
Детайли за продукта
XP Power ACM Series Switch Mode Plug-In Power Supply
XP Power ACM series of wall plug adapters have the latest energy efficiency compliance level VI standard. The switch mode plug-in power supply has low no load power consumption with high active mode efficiency. These adapters suit various cost sensitive industrial and medical applications.
Features and Benefits
Energy Efficiency Level VI
European CoC Tier 2
ITE and medical approvals
Interchangeable mains connectors
Output voltages form 5 V to 24 V
Class II construction
Supplied with
Standard jack plug connector
Standards
Conducted and Radiated EMC emissions meet EN55022 Level B
Switch Mode - XP Power
€ 16,06
€ 16,06 Всеки (ex VAT)
1
€ 16,06
€ 16,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,06 |
5 - 9 | € 15,59 |
10 - 24 | € 15,09 |
25 - 49 | € 14,61 |
50+ | € 14,14 |
Технически документи
Спецификации
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
18W
Cable Length
1.8m
Medical Approved
Yes
Standards Met
ANSI/AAMI ES 60601-1, CSA C22.2 No.60601, EN 55022, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, ITE, LVD, MIL-HDBK-217F, UL 60950-1
MTBF
(Minimum) 250kh
Series
ACM18
Length
88mm
Width
30mm
Depth
49.5mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Type
AC/DC Adapter
Детайли за продукта
XP Power ACM Series Switch Mode Plug-In Power Supply
XP Power ACM series of wall plug adapters have the latest energy efficiency compliance level VI standard. The switch mode plug-in power supply has low no load power consumption with high active mode efficiency. These adapters suit various cost sensitive industrial and medical applications.
Features and Benefits
Energy Efficiency Level VI
European CoC Tier 2
ITE and medical approvals
Interchangeable mains connectors
Output voltages form 5 V to 24 V
Class II construction
Supplied with
Standard jack plug connector
Standards
Conducted and Radiated EMC emissions meet EN55022 Level B