Технически документи
Спецификации
Brand
WYPALLApplication
Hand Cleaning
Colour
White
Trade Name
X80 Power Clean Heavy Duty Cloths 8377
Range
WYPALL
Package Type
Roll
Number of Wipes per Pack
475
Wiper Size
315 x 310mm
Wet/Dry
Dry
Repeat/Single Use
Single Use
Ply
1
Страна на произход
United States
Детайли за продукта
WypAll White X80 Cloths
The WypAll X80 Range has been specially designed for heavy-duty, rough surface wiping, where strength and bulk are key requirements. WypAll X80 cloths do not tear and maintaining consistency in quality and size. 70% of users were impressed by the durability of the cloth, leading them to be preferred over rags by 3 times more users. Leading in strength, our goal is to support you in improving productivity and efficiency while reducing waste by delivering a clean, reliably consistent and extended use cloth. Advanced Hydroknit technology ensures that each cloth is strong, durable and highly absorbent without tearing. Perfect for use in industrial manufacturing. Supplied in a high capacity roll and when used with the mobile roll dispenser, provides product just where you need it. This product is sold as 1 large roll x 475 white, 1 ply cloth (475 total). Individual sheet size 34 cm (L) x 31.5 cm (W).Compatible with the Kimberly Clark Professional (product code 6155 (RS - 712-422).
Features and Benefits
1 large roll x 475 white, 1 ply cloth (475 total)
Perfect for use in industrial manufacturing for heavy-duty, rough surface wiping, where strength and bulk are key requirements.
Hydroknit technology ensures ensure that each cloth is strong, durable and tear-proof.
High capacity roll
Food contact certified
Preferred to rags or laundered cloths by 3 times more users
Cloths are strong and tear-proof, maintaining integrity and size.
The WypAll Range is designed to help you improve productivity and efficiency while reducing waste.
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
€ 145,97
€ 145,97 Всеки (ex VAT)
1
€ 145,97
€ 145,97 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WYPALLApplication
Hand Cleaning
Colour
White
Trade Name
X80 Power Clean Heavy Duty Cloths 8377
Range
WYPALL
Package Type
Roll
Number of Wipes per Pack
475
Wiper Size
315 x 310mm
Wet/Dry
Dry
Repeat/Single Use
Single Use
Ply
1
Страна на произход
United States
Детайли за продукта
WypAll White X80 Cloths
The WypAll X80 Range has been specially designed for heavy-duty, rough surface wiping, where strength and bulk are key requirements. WypAll X80 cloths do not tear and maintaining consistency in quality and size. 70% of users were impressed by the durability of the cloth, leading them to be preferred over rags by 3 times more users. Leading in strength, our goal is to support you in improving productivity and efficiency while reducing waste by delivering a clean, reliably consistent and extended use cloth. Advanced Hydroknit technology ensures that each cloth is strong, durable and highly absorbent without tearing. Perfect for use in industrial manufacturing. Supplied in a high capacity roll and when used with the mobile roll dispenser, provides product just where you need it. This product is sold as 1 large roll x 475 white, 1 ply cloth (475 total). Individual sheet size 34 cm (L) x 31.5 cm (W).Compatible with the Kimberly Clark Professional (product code 6155 (RS - 712-422).
Features and Benefits
1 large roll x 475 white, 1 ply cloth (475 total)
Perfect for use in industrial manufacturing for heavy-duty, rough surface wiping, where strength and bulk are key requirements.
Hydroknit technology ensures ensure that each cloth is strong, durable and tear-proof.
High capacity roll
Food contact certified
Preferred to rags or laundered cloths by 3 times more users
Cloths are strong and tear-proof, maintaining integrity and size.
The WypAll Range is designed to help you improve productivity and efficiency while reducing waste.
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.