Технически документи
Спецификации
Brand
WYPALLForm Factor
Roll
Colour
Blue
Sheet Size
380 x 183mm
Number of Ply
1
Number of Sheets
2580
Range
L10 Food & Hygiene
Trade Name
WypAll L10 Food & Hygiene (6223)
Sheet Length
380mm
Sheet Width
183mm
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
Страна на произход
United Kingdom
€ 46,90
€ 7,817 Each (In a Pack of 6) (ex VAT)
6
€ 46,90
€ 7,817 Each (In a Pack of 6) (ex VAT)
Информацията за складовите наличности временно не е налична.
6
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
WYPALLForm Factor
Roll
Colour
Blue
Sheet Size
380 x 183mm
Number of Ply
1
Number of Sheets
2580
Range
L10 Food & Hygiene
Trade Name
WypAll L10 Food & Hygiene (6223)
Sheet Length
380mm
Sheet Width
183mm
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
Страна на произход
United Kingdom