Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 680nF, Through Hole

Номер на артикул на RS: 871-2439Марка: Wurth Elektronik№ по каталога на производителя: 890324025045CS
brand-logo

Технически документи

Спецификации

Capacitance

680nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

WCAP-FTX2

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Lead Length

4mm

Depth

10mm

Height

16mm

Dimensions

18 x 10 x 16mm

Terminal Type

Through Hole

Dissipation Factor

<0.70 % @ 100 kHz

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series

WCAP-FTX2 Series are MKP Metallized Polypropylene Film

Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,95

€ 0,989 Each (In a Bag of 5) (ex VAT)

Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 680nF, Through Hole

€ 4,95

€ 0,989 Each (In a Bag of 5) (ex VAT)

Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 680nF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 20€ 0,989€ 4,95
25 - 45€ 0,766€ 3,83
50 - 95€ 0,625€ 3,12
100 - 495€ 0,565€ 2,83
500+€ 0,553€ 2,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

680nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

WCAP-FTX2

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Lead Length

4mm

Depth

10mm

Height

16mm

Dimensions

18 x 10 x 16mm

Terminal Type

Through Hole

Dissipation Factor

<0.70 % @ 100 kHz

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Детайли за продукта

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series

WCAP-FTX2 Series are MKP Metallized Polypropylene Film

Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от