Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Номер на артикул на RS: 839-2972Марка: Wurth Elektronik№ по каталога на производителя: 885012206095Distrelec Article No.: 30304092
brand-logo

Технически документи

Спецификации

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

Може да се интересувате от
KYOCERA AVX 100nF MLCC, 50V dc V, ±10% , SMD
P.O.A.1 Reel of 4000 (ex VAT)
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,039Each (In a Pack of 250) (ex VAT)
Murata 100nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,87

€ 0,049 Each (In a Pack of 100) (ex VAT)

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Изберете тип опаковка

€ 4,87

€ 0,049 Each (In a Pack of 100) (ex VAT)

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,049€ 4,87
500 - 1900€ 0,032€ 3,21
2000 - 3900€ 0,029€ 2,85
4000+€ 0,027€ 2,73
Може да се интересувате от
KYOCERA AVX 100nF MLCC, 50V dc V, ±10% , SMD
P.O.A.1 Reel of 4000 (ex VAT)
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,039Each (In a Pack of 250) (ex VAT)
Murata 100nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)

Технически документи

Спецификации

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

Може да се интересувате от
KYOCERA AVX 100nF MLCC, 50V dc V, ±10% , SMD
P.O.A.1 Reel of 4000 (ex VAT)
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,039Each (In a Pack of 250) (ex VAT)
Murata 100nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)