Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Номер на артикул на RS: 163-7244Марка: Wurth Elektronik№ по каталога на производителя: 885012206038
brand-logo

Технически документи

Спецификации

Capacitance

4.7nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

Може да се интересувате от
RS PRO 4.7nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
€ 0,006Each (On a Reel of 4000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 50,86

€ 0,013 Each (On a Reel of 4000) (ex VAT)

Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

€ 50,86

€ 0,013 Each (On a Reel of 4000) (ex VAT)

Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 4.7nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
€ 0,006Each (On a Reel of 4000) (ex VAT)

Технически документи

Спецификации

Capacitance

4.7nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Страна на произход

China

Детайли за продукта

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

Може да се интересувате от
RS PRO 4.7nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
€ 0,006Each (On a Reel of 4000) (ex VAT)