Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Технически документи
Спецификации
Brand
Wurth ElektronikCapacitance
2.2nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
€ 2,40
€ 0,012 Each (In a Pack of 200) (ex VAT)
200
€ 2,40
€ 0,012 Each (In a Pack of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
200 - 800 | € 0,012 | € 2,40 |
1000 - 1800 | € 0,011 | € 2,16 |
2000 - 4800 | € 0,011 | € 2,16 |
5000 - 9800 | € 0,006 | € 1,20 |
10000+ | € 0,006 | € 1,20 |
Технически документи
Спецификации
Brand
Wurth ElektronikCapacitance
2.2nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended