Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Номер на артикул на RS: 163-6002Марка: Wurth Elektronik№ по каталога на производителя: 885012205027
brand-logo

Технически документи

Спецификации

Capacitance

2.2nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

China

Детайли за продукта

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended

Може да се интересувате от
RS PRO 2.2nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
€ 0,002Each (On a Reel of 10000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 81,82

€ 0,008 Each (On a Reel of 10000) (ex VAT)

Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

€ 81,82

€ 0,008 Each (On a Reel of 10000) (ex VAT)

Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2.2nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
€ 0,002Each (On a Reel of 10000) (ex VAT)

Технически документи

Спецификации

Capacitance

2.2nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

China

Детайли за продукта

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended

Може да се интересувате от
RS PRO 2.2nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
€ 0,002Each (On a Reel of 10000) (ex VAT)