Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

Номер на артикул на RS: 839-1650Марка: Wurth Elektronik№ по каталога на производителя: 885012105010Distrelec Article No.: 30190443
brand-logo

Технически документи

Спецификации

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
€ 0,012Each (In a Pack of 1000) (ex VAT)
TDK 100nF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 500) (ex VAT)
Murata 100nF MLCC, 10V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,38

€ 0,012 Each (In a Pack of 200) (ex VAT)

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Изберете тип опаковка

€ 2,38

€ 0,012 Each (In a Pack of 200) (ex VAT)

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
€ 0,012Each (In a Pack of 1000) (ex VAT)
TDK 100nF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 500) (ex VAT)
Murata 100nF MLCC, 10V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)

Технически документи

Спецификации

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
€ 0,012Each (In a Pack of 1000) (ex VAT)
TDK 100nF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 500) (ex VAT)
Murata 100nF MLCC, 10V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)