Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 100μF Through Hole Polymer Capacitor, 16V dc

Номер на артикул на RS: 839-2225Марка: Wurth Elektronik№ по каталога на производителя: 870235373001
brand-logo

Технически документи

Спецификации

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

12mΩ

Lead Pitch

2.5mm

Tolerance

±20%

Height

11mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 11mm

Series

WCAP-PT5H

Dissipation Factor

8%

Ripple Current

4.8A

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Leakage Current

160 μA

Lifetime

5000h

Детайли за продукта

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C

Информацията за складовите наличности временно не е налична.

€ 4,69

€ 0,939 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 100μF Through Hole Polymer Capacitor, 16V dc

€ 4,69

€ 0,939 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 100μF Through Hole Polymer Capacitor, 16V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 0,939€ 4,69
25 - 45€ 0,892€ 4,46
50 - 120€ 0,824€ 4,12
125 - 245€ 0,77€ 3,85
250+€ 0,695€ 3,47

Технически документи

Спецификации

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

12mΩ

Lead Pitch

2.5mm

Tolerance

±20%

Height

11mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 11mm

Series

WCAP-PT5H

Dissipation Factor

8%

Ripple Current

4.8A

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Leakage Current

160 μA

Lifetime

5000h

Детайли за продукта

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C