Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 1.2mF Through Hole Polymer Capacitor, 6.3V dc

Номер на артикул на RS: 839-2120Марка: Wurth Elektronik№ по каталога на производителя: 870025174011
brand-logo

Технически документи

Спецификации

Technology

Polymer

Capacitance

1.2mF

Dielectric Material Family

Aluminium

Voltage

6.3V dc

Mounting Type

Through Hole

Equivalent Series Resistance

12mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

11.5mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 11.5mm

Series

WCAP-PTG5

Dissipation Factor

10%

Ripple Current

5.5A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

756 μA

Lifetime

2000h

Детайли за продукта

Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Features and Benefits

• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended

Solid Radial 105°C

Информацията за складовите наличности временно не е налична.

€ 5,22

€ 1,044 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 1.2mF Through Hole Polymer Capacitor, 6.3V dc

€ 5,22

€ 1,044 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 1.2mF Through Hole Polymer Capacitor, 6.3V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,044€ 5,22
50 - 95€ 0,898€ 4,49
100 - 245€ 0,817€ 4,08
250 - 495€ 0,709€ 3,54
500+€ 0,606€ 3,03

Технически документи

Спецификации

Technology

Polymer

Capacitance

1.2mF

Dielectric Material Family

Aluminium

Voltage

6.3V dc

Mounting Type

Through Hole

Equivalent Series Resistance

12mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

11.5mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 11.5mm

Series

WCAP-PTG5

Dissipation Factor

10%

Ripple Current

5.5A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

756 μA

Lifetime

2000h

Детайли за продукта

Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Features and Benefits

• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended

Solid Radial 105°C