Технически документи
Спецификации
Brand
Wurth ElektronikKit Includes
Aluminium Electrolytic Capacitors
Number of Pieces
35
Mounting Type
Surface Mount
Dielectric Material
Aluminium
Maximum Capacitance
6800µF
Voltage Range
25 → 50V dc
Minimum Voltage
25V dc
Maximum Voltage
50V dc
Capacitance Range
10 μF → 6800µF
Minimum Capacitance
10µF
€ 186,19
€ 186,19 Всеки (ex VAT)
1
€ 186,19
€ 186,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 186,19 |
3 - 4 | € 182,47 |
5+ | € 180,97 |
Технически документи
Спецификации
Brand
Wurth ElektronikKit Includes
Aluminium Electrolytic Capacitors
Number of Pieces
35
Mounting Type
Surface Mount
Dielectric Material
Aluminium
Maximum Capacitance
6800µF
Voltage Range
25 → 50V dc
Minimum Voltage
25V dc
Maximum Voltage
50V dc
Capacitance Range
10 μF → 6800µF
Minimum Capacitance
10µF