Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160580038

Номер на артикул на RS: 163-6837Марка: Wurth Elektronik№ по каталога на производителя: 860160580038
brand-logo

Технически документи

Спецификации

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

7000h

Ripple Current

3.228A

Series

WCAP-ATLL

Leakage Current

770 μA

Tolerance

±20%

Dissipation Factor

12

Страна на произход

China

Детайли за продукта

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 557,32

€ 2,229 Each (In a Box of 250) (ex VAT)

Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160580038

€ 557,32

€ 2,229 Each (In a Box of 250) (ex VAT)

Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160580038
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

7000h

Ripple Current

3.228A

Series

WCAP-ATLL

Leakage Current

770 μA

Tolerance

±20%

Dissipation Factor

12

Страна на произход

China

Детайли за продукта

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more