Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860130373003

Номер на артикул на RS: 839-4823Марка: Wurth Elektronik№ по каталога на производителя: 860130373003
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+125°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

WCAP-ATET

Ripple Current

175mA

Leakage Current

16 μA

Tolerance

±20%

Dissipation Factor

15

Страна на произход

China

Детайли за продукта

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C

WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits

• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,55

€ 0,222 Each (In a Bag of 25) (ex VAT)

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860130373003

€ 5,55

€ 0,222 Each (In a Bag of 25) (ex VAT)

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860130373003
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+125°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

WCAP-ATET

Ripple Current

175mA

Leakage Current

16 μA

Tolerance

±20%

Dissipation Factor

15

Страна на произход

China

Детайли за продукта

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C

WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits

• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от