Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860080674008

Номер на артикул на RS: 163-6747Марка: Wurth Elektronik№ по каталога на производителя: 860080674008
brand-logo

Технически документи

Спецификации

Capacitance

82µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Ripple Current

550mA

Series

WCAP-ATLI

Leakage Current

41 μA

Tolerance

±20%

Dissipation Factor

8

Страна на произход

China

Детайли за продукта

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF

WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 148,67

€ 0,186 Each (In a Box of 800) (ex VAT)

Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860080674008

€ 148,67

€ 0,186 Each (In a Box of 800) (ex VAT)

Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860080674008
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

82µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Ripple Current

550mA

Series

WCAP-ATLI

Leakage Current

41 μA

Tolerance

±20%

Dissipation Factor

8

Страна на произход

China

Детайли за продукта

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF

WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more