Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860040475008

Номер на артикул на RS: 163-6602Марка: Wurth Elektronik№ по каталога на производителя: 860040475008
brand-logo

Технически документи

Спецификации

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

117.5 μA

Ripple Current

1.21A

Series

WCAP-ATUL

Dissipation Factor

14

Страна на произход

China

Детайли за продукта

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series

WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 158,07

€ 0,316 Each (In a Box of 500) (ex VAT)

Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860040475008

€ 158,07

€ 0,316 Each (In a Box of 500) (ex VAT)

Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860040475008
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

117.5 μA

Ripple Current

1.21A

Series

WCAP-ATUL

Dissipation Factor

14

Страна на произход

China

Детайли за продукта

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series

WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more