Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020480024

Номер на артикул на RS: 839-6570Марка: Wurth Elektronik№ по каталога на производителя: 860020480024
brand-logo

Технически документи

Спецификации

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

7.5mm

Ripple Current

1.46A

Leakage Current

825 μA

Tolerance

±20%

Series

WCAP-ATG5

Dissipation Factor

14

Детайли за продукта

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,31

€ 1,654 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020480024

€ 3,31

€ 1,654 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020480024
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 1,654€ 3,31
10 - 18€ 1,578€ 3,16
20 - 38€ 1,479€ 2,96
40 - 198€ 1,414€ 2,83
200+€ 1,069€ 2,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

7.5mm

Ripple Current

1.46A

Leakage Current

825 μA

Tolerance

±20%

Series

WCAP-ATG5

Dissipation Factor

14

Детайли за продукта

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от