Технически документи
Спецификации
Brand
Wurth ElektronikCapacitance
680µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
13 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Tolerance
±20%
Series
WCAP-ATG8
Ripple Current
1.056A
Leakage Current
340 μA
Dissipation Factor
10
Детайли за продукта
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikCapacitance
680µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
13 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Tolerance
±20%
Series
WCAP-ATG8
Ripple Current
1.056A
Leakage Current
340 μA
Dissipation Factor
10
Детайли за продукта
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V