Технически документи
Спецификации
Brand
Wurth ElektronikDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
8.2V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Maximum Peak Pulse Current
4A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.6 x 1.06mm
Maximum Operating Temperature
+85 °C
Length
2.9mm
Height
1.06mm
Width
1.6mm
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Страна на произход
Germany
Детайли за продукта
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
€ 6,42
€ 1,284 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,42
€ 1,284 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,284 | € 6,42 |
50 - 95 | € 1,046 | € 5,23 |
100 - 245 | € 0,97 | € 4,85 |
250+ | € 0,958 | € 4,79 |
Технически документи
Спецификации
Brand
Wurth ElektronikDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
8.2V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Maximum Peak Pulse Current
4A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.6 x 1.06mm
Maximum Operating Temperature
+85 °C
Length
2.9mm
Height
1.06mm
Width
1.6mm
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Страна на произход
Germany
Детайли за продукта
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V