Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 82307050029, TVS Diode, 2-Pin 0402 (1005M)

Номер на артикул на RS: 754-6196Марка: Wurth Elektronik№ по каталога на производителя: 82307050029Distrelec Article No.: 30190125
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Diode Configuration

Single

Maximum Clamping Voltage

17V

Mounting Type

Surface Mount

Package Type

0402 (1005M)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1 x 0.5 x 0.6mm

Maximum Reverse Leakage Current

50nA

Length

1mm

Height

0.6mm

Width

0.5mm

Test Current

1A

Детайли за продукта

ESD Protectors, Wurth Elektronik

TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,51

€ 0,701 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 82307050029, TVS Diode, 2-Pin 0402 (1005M)
Изберете тип опаковка

€ 3,51

€ 0,701 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 82307050029, TVS Diode, 2-Pin 0402 (1005M)
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,701€ 3,51
50 - 245€ 0,544€ 2,72
250 - 495€ 0,532€ 2,66
500+€ 0,518€ 2,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Maximum Clamping Voltage

17V

Mounting Type

Surface Mount

Package Type

0402 (1005M)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1 x 0.5 x 0.6mm

Maximum Reverse Leakage Current

50nA

Length

1mm

Height

0.6mm

Width

0.5mm

Test Current

1A

Детайли за продукта

ESD Protectors, Wurth Elektronik

TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more