Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Push-Pull Gate Drive Transformer, 5V, 23V, 86μH

Номер на артикул на RS: 270-0918Марка: Wurth Elektronik№ по каталога на производителя: 78931812523Distrelec Article No.: 30374234
brand-logo
Преглед на всички в SMPS Transformers

Технически документи

Спецификации

Secondary Voltage Rating

23V

Primary Voltage Rating

5V

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

86µH

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 997,28

€ 4,441 Each (On a Reel of 900) (ex VAT)

Push-Pull Gate Drive Transformer, 5V, 23V, 86μH

€ 3 997,28

€ 4,441 Each (On a Reel of 900) (ex VAT)

Push-Pull Gate Drive Transformer, 5V, 23V, 86μH
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Secondary Voltage Rating

23V

Primary Voltage Rating

5V

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

86µH

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more