Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.7A, 7.9 μH, 29mm dia.

Номер на артикул на RS: 112-0095Марка: Wurth Elektronik№ по каталога на производителя: 760308102213Distrelec Article No.: 30121381
brand-logo

Технически документи

Спецификации

Inductance

7.9 μH

Function

Receiver

Maximum dc Current

1.7A

Maximum DC Resistance

330mΩ

Self Resonant Frequency

21MHz

Q Factor

18

Series

WE-WPCC

Core Material

Ferrite Core

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Mounting Type

Radial

Inductance Tolerance

±10 %

Dimensions

29 x 29 x 0.62mm

Diameter

29mm

Width

29mm

Length

29mm

Height

0.62mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Wurth WE-WPCC Series Qi Wireless Power Charging Coils

From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.

Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.

Features

• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver coils are inductively coupled. The coupling ensures the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device.
• The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.

Product Application Information

Wurth Elektronik wireless charging coils are ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.

Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,30

€ 8,30 Всеки (ex VAT)

Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.7A, 7.9 μH, 29mm dia.

€ 8,30

€ 8,30 Всеки (ex VAT)

Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.7A, 7.9 μH, 29mm dia.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

7.9 μH

Function

Receiver

Maximum dc Current

1.7A

Maximum DC Resistance

330mΩ

Self Resonant Frequency

21MHz

Q Factor

18

Series

WE-WPCC

Core Material

Ferrite Core

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Mounting Type

Radial

Inductance Tolerance

±10 %

Dimensions

29 x 29 x 0.62mm

Diameter

29mm

Width

29mm

Length

29mm

Height

0.62mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Wurth WE-WPCC Series Qi Wireless Power Charging Coils

From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.

Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.

Features

• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver coils are inductively coupled. The coupling ensures the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device.
• The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.

Product Application Information

Wurth Elektronik wireless charging coils are ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.

Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more