Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik WE-WPCC Wireless Charging Coil 5A, 8 μH

Номер на артикул на RS: 863-1261Марка: Wurth Elektronik№ по каталога на производителя: 760308102207Distrelec Article No.: 30190029
brand-logo

Технически документи

Спецификации

Inductance

8 μH

Maximum dc Current

5A

Maximum DC Resistance

80mΩ

Series

WE-WPCC

Core Material

Ferrite

Minimum Operating Temperature

-20°C

Mounting Type

Axial

Dimensions

40 x 40 x 1.2mm

Lead Pitch

5mm

Length

40mm

Height

40mm

Maximum Operating Temperature

+105°C

Lead Diameter

0.9mm

Детайли за продукта

Wurth WE-WPCC Series Qi Wireless Power Charging Coils

From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.

Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.

Features

• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver coils are inductively coupled. The coupling ensures the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device.
• The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.

Product Application Information

Wurth Elektronik wireless charging coils are ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.

Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,08

€ 10,08 Всеки (ex VAT)

Wurth Elektronik WE-WPCC Wireless Charging Coil 5A, 8 μH
Изберете тип опаковка

€ 10,08

€ 10,08 Всеки (ex VAT)

Wurth Elektronik WE-WPCC Wireless Charging Coil 5A, 8 μH
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,08
10 - 24€ 9,44
25 - 49€ 8,83
50 - 335€ 8,25
336+€ 5,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

8 μH

Maximum dc Current

5A

Maximum DC Resistance

80mΩ

Series

WE-WPCC

Core Material

Ferrite

Minimum Operating Temperature

-20°C

Mounting Type

Axial

Dimensions

40 x 40 x 1.2mm

Lead Pitch

5mm

Length

40mm

Height

40mm

Maximum Operating Temperature

+105°C

Lead Diameter

0.9mm

Детайли за продукта

Wurth WE-WPCC Series Qi Wireless Power Charging Coils

From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.

Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.

Features

• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver coils are inductively coupled. The coupling ensures the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device.
• The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.

Product Application Information

Wurth Elektronik wireless charging coils are ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.

Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more