Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 18A, 5.8 μH

Номер на артикул на RS: 168-3176Марка: Wurth Elektronik№ по каталога на производителя: 760308102144
brand-logo

Технически документи

Спецификации

Inductance

5.8 μH

Function

Transmitter

Maximum dc Current

18A

Maximum DC Resistance

12mΩ

Self Resonant Frequency

12MHz

Q Factor

100

Series

WE-WPCC

Core Material

Ferrite Core

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Mounting Type

Radial

Inductance Tolerance

±10 %

Dimensions

53.5 x 53.5 x 6.5mm

Width

53.5mm

Length

53.5mm

Height

6.5mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 238,25

€ 17,018 Each (In a Box of 14) (ex VAT)

Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 18A, 5.8 μH

€ 238,25

€ 17,018 Each (In a Box of 14) (ex VAT)

Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 18A, 5.8 μH
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

5.8 μH

Function

Transmitter

Maximum dc Current

18A

Maximum DC Resistance

12mΩ

Self Resonant Frequency

12MHz

Q Factor

100

Series

WE-WPCC

Core Material

Ferrite Core

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Mounting Type

Radial

Inductance Tolerance

±10 %

Dimensions

53.5 x 53.5 x 6.5mm

Width

53.5mm

Length

53.5mm

Height

6.5mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more