Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik Surface Mount PCB Transformer, UL 60950

Номер на артикул на RS: 299-015Марка: Wurth Elektronik№ по каталога на производителя: 750510436
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

400V

Length

19.59mm

Mounting Type

Surface Mount

Standards Met

UL 60950

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 101,02

€ 101,02 1 Tube of 10 (ex VAT)

Wurth Elektronik Surface Mount PCB Transformer, UL 60950

€ 101,02

€ 101,02 1 Tube of 10 (ex VAT)

Wurth Elektronik Surface Mount PCB Transformer, UL 60950
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Primary Voltage Rating

400V

Length

19.59mm

Mounting Type

Surface Mount

Standards Met

UL 60950

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more