1 Output 6W Gate Drive Transformer, 13V, 11.5V, 50μH

Номер на артикул на RS: 288-374Марка: Wurth Elektronik№ по каталога на производителя: 750319331
brand-logo
Преглед на всички в SMPS Transformers

Технически документи

Спецификации

Secondary Voltage Rating

11.5V

Primary Voltage Rating

13V

Power Rating

6W

Number of Outputs

1

Mounting Type

Through Hole

Inductance

50µH

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,50

€ 4,50 Each (Supplied as a Tape) (ex VAT)

1 Output 6W Gate Drive Transformer, 13V, 11.5V, 50μH

€ 4,50

€ 4,50 Each (Supplied as a Tape) (ex VAT)

1 Output 6W Gate Drive Transformer, 13V, 11.5V, 50μH
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Secondary Voltage Rating

11.5V

Primary Voltage Rating

13V

Power Rating

6W

Number of Outputs

1

Mounting Type

Through Hole

Inductance

50µH

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more