Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

1 Output Flyback Gate Drive Transformer, 9 → 18V, 18μH

Номер на артикул на RS: 227-8201Марка: Wurth Elektronik№ по каталога на производителя: 750317893
brand-logo
Преглед на всички в SMPS Transformers

Технически документи

Спецификации

Primary Voltage Rating

9 → 18V

Number of Outputs

1

Mounting Type

Surface Mount

Application

Flyback

Inductance

18µH

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 556,75

€ 6,227 Each (On a Reel of 250) (ex VAT)

1 Output Flyback Gate Drive Transformer, 9 → 18V, 18μH

€ 1 556,75

€ 6,227 Each (On a Reel of 250) (ex VAT)

1 Output Flyback Gate Drive Transformer, 9 → 18V, 18μH
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Primary Voltage Rating

9 → 18V

Number of Outputs

1

Mounting Type

Surface Mount

Application

Flyback

Inductance

18µH

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more