Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

1 Output 1.25W Push-Pull Switch Mode Power Supply Transformer, 12V dc, 5V dc, 1.92mH

Номер на артикул на RS: 245-8595Марка: Wurth Elektronik№ по каталога на производителя: 750317830
brand-logo
Преглед на всички в SMPS Transformers

Технически документи

Спецификации

Secondary Voltage Rating

5V dc

Primary Voltage Rating

12V dc

Power Rating

1.25W

Number of Outputs

1

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

1.92mH

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 782,75

€ 1,486 Each (On a Reel of 1200) (ex VAT)

1 Output 1.25W Push-Pull Switch Mode Power Supply Transformer, 12V dc, 5V dc, 1.92mH

€ 1 782,75

€ 1,486 Each (On a Reel of 1200) (ex VAT)

1 Output 1.25W Push-Pull Switch Mode Power Supply Transformer, 12V dc, 5V dc, 1.92mH
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Secondary Voltage Rating

5V dc

Primary Voltage Rating

12V dc

Power Rating

1.25W

Number of Outputs

1

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

1.92mH

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more