Технически документи
Спецификации
Brand
Wurth ElektronikPrimary Inductance
15µH
Primary DC Resistance
0.035Ω
Secondary DC Resistance
0.015Ω
Turns Ratio
2.33:1
Mounting Type
Surface Mount
Leakage Inductance
550nH
Dimensions
32.31 x 27.03 x 13.69mm
Depth
13.69mm
Length
32.31mm
Width
27.03mm
Isolation Voltage
2.5kV
Secondary Voltage Rating
10 V, 12 V
Minimum Temperature
-40°C
Primary Voltage Rating
30 → 75V
Maximum Temperature
+85°C
Power Rating
45W
Страна на произход
China
Детайли за продукта
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
€ 1 054,62
€ 10,546 Each (On a Reel of 100) (ex VAT)
100
€ 1 054,62
€ 10,546 Each (On a Reel of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikPrimary Inductance
15µH
Primary DC Resistance
0.035Ω
Secondary DC Resistance
0.015Ω
Turns Ratio
2.33:1
Mounting Type
Surface Mount
Leakage Inductance
550nH
Dimensions
32.31 x 27.03 x 13.69mm
Depth
13.69mm
Length
32.31mm
Width
27.03mm
Isolation Voltage
2.5kV
Secondary Voltage Rating
10 V, 12 V
Minimum Temperature
-40°C
Primary Voltage Rating
30 → 75V
Maximum Temperature
+85°C
Power Rating
45W
Страна на произход
China
Детайли за продукта
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency