Технически документи
Спецификации
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.2dB
Mounting Type
PCB
Length
16mm
Width
13.74mm
Minimum Operating Frequency
1MHz
Maximum Temperature
+85°C
Core Type
Ferrite
Construction
Enclosed
Standards Met
IEEE 802.3at
Maximum Operating Frequency
100MHz
Minimum Temperature
-40°C
Turns Ratio
1:1
Termination Type
Solder
Страна на произход
China
Детайли за продукта
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.
Applications
Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT
€ 9,16
€ 9,16 Всеки (ex VAT)
1
€ 9,16
€ 9,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,16 |
10 - 24 | € 7,78 |
25 - 49 | € 6,91 |
50 - 74 | € 6,72 |
75+ | € 6,55 |
Технически документи
Спецификации
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1.2dB
Mounting Type
PCB
Length
16mm
Width
13.74mm
Minimum Operating Frequency
1MHz
Maximum Temperature
+85°C
Core Type
Ferrite
Construction
Enclosed
Standards Met
IEEE 802.3at
Maximum Operating Frequency
100MHz
Minimum Temperature
-40°C
Turns Ratio
1:1
Termination Type
Solder
Страна на произход
China
Детайли за продукта
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers
The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.
Applications
Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT