Through Hole Lan Ethernet Transformer, 31.4 x 15.21 x 21.5mm

Технически документи
Спецификации
Brand
Wurth ElektronikNumber of Output Ports
2
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
31.4 x 15.21 x 21.5mm
Depth
21.5mm
Length
31.4mm
Width
15.21mm
Minimum Temperature
0°C
Turns Ratio
1:1
Minimum Operating Frequency
1MHz
Maximum Operating Frequency
100MHz
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
€ 11,52
€ 11,52 Всеки (ex VAT)
Стандарт
1
€ 11,52
€ 11,52 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 11,52 |
| 5 - 9 | € 10,96 |
| 10 - 14 | € 10,41 |
| 15 - 29 | € 9,87 |
| 30+ | € 9,58 |
Технически документи
Спецификации
Brand
Wurth ElektronikNumber of Output Ports
2
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
31.4 x 15.21 x 21.5mm
Depth
21.5mm
Length
31.4mm
Width
15.21mm
Minimum Temperature
0°C
Turns Ratio
1:1
Minimum Operating Frequency
1MHz
Maximum Operating Frequency
100MHz
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.

