Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PCB Lan Ethernet Transformer

Номер на артикул на RS: 134-9352Марка: Wurth Elektronik№ по каталога на производителя: 7499010003A
brand-logo

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

PCB

Length

16.13mm

Width

13.74mm

Termination Type

Solder

Core Type

Ferrite

Minimum Temperature

-40°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

IEEE 802.3u

Maximum Operating Frequency

100MHz

Страна на произход

China

Детайли за продукта

Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers

The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.

Applications

Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,25

€ 6,25 Всеки (ex VAT)

PCB Lan Ethernet Transformer

€ 6,25

€ 6,25 Всеки (ex VAT)

PCB Lan Ethernet Transformer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 99€ 6,25
100 - 249€ 5,41
250 - 499€ 4,82
500+€ 4,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

PCB

Length

16.13mm

Width

13.74mm

Termination Type

Solder

Core Type

Ferrite

Minimum Temperature

-40°C

Turns Ratio

1:1

Minimum Operating Frequency

1MHz

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

IEEE 802.3u

Maximum Operating Frequency

100MHz

Страна на произход

China

Детайли за продукта

Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers

The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers. The range is available in SMD, THT and THT with USB and features a compact, robust design ideal for the wide variety of applications it can be used with.

Applications

Embedded computing
Modems, hubs, routers, switches
M2M communication
IoT
EtherCAT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more