Технически документи
Спецификации
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
13.74 x 16.13 x 21.84mm
Depth
21.84mm
Length
13.74mm
Width
16.13mm
Minimum Temperature
-40°C
Turns Ratio
1:1
Minimum Operating Frequency
1MHz
Maximum Temperature
+85°C
Maximum Operating Frequency
100MHz
Страна на произход
China
Детайли за продукта
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
€ 7,84
€ 7,84 Всеки (ex VAT)
Стандарт
1
€ 7,84
€ 7,84 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,84 |
5 - 9 | € 7,43 |
10 - 30 | € 7,06 |
31 - 61 | € 6,72 |
62+ | € 6,39 |
Технически документи
Спецификации
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
13.74 x 16.13 x 21.84mm
Depth
21.84mm
Length
13.74mm
Width
16.13mm
Minimum Temperature
-40°C
Turns Ratio
1:1
Minimum Operating Frequency
1MHz
Maximum Temperature
+85°C
Maximum Operating Frequency
100MHz
Страна на произход
China
Детайли за продукта
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.