Through Hole Lan Ethernet Transformer, 21.5 x 16 x 13.6mm

Номер на артикул на RS: 212-5893Марка: Wurth Elektronik№ по каталога на производителя: 74984104400
brand-logo

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

21.5 x 16 x 13.6mm

Depth

21.5mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 537,29

€ 4,884 Each (On a Reel of 110) (ex VAT)

Through Hole Lan Ethernet Transformer, 21.5 x 16 x 13.6mm

€ 537,29

€ 4,884 Each (On a Reel of 110) (ex VAT)

Through Hole Lan Ethernet Transformer, 21.5 x 16 x 13.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

21.5 x 16 x 13.6mm

Depth

21.5mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more