Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm

Номер на артикул на RS: 212-5881Марка: Wurth Elektronik№ по каталога на производителя: 74981102100
brand-logo

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

16.7 x 16.5 x 16.9mm

Depth

16.7mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 632,64

€ 6,326 Each (On a Reel of 100) (ex VAT)

Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm

€ 632,64

€ 6,326 Each (On a Reel of 100) (ex VAT)

Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

16.7 x 16.5 x 16.9mm

Depth

16.7mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more