Through Hole Lan Ethernet Transformer, 22.48 x 15.65 x 18.21mm

Номер на артикул на RS: 212-5880Марка: Wurth Elektronik№ по каталога на производителя: 7498011122AR
brand-logo

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

22.48 x 15.65 x 18.21mm

Depth

21.84mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,96

€ 15,96 Всеки (ex VAT)

Through Hole Lan Ethernet Transformer, 22.48 x 15.65 x 18.21mm
Изберете тип опаковка

€ 15,96

€ 15,96 Всеки (ex VAT)

Through Hole Lan Ethernet Transformer, 22.48 x 15.65 x 18.21mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,96
5 - 9€ 13,10
10 - 24€ 12,60
25 - 49€ 11,43
50+€ 10,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Through Hole

Dimensions

22.48 x 15.65 x 18.21mm

Depth

21.84mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more