Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 27V 1 Output PCB Mount PCB Transformer

Номер на артикул на RS: 227-8194Марка: Wurth Elektronik№ по каталога на производителя: 749252060
brand-logo

Технически документи

Спецификации

Secondary Voltage Rating

27V

Primary Voltage Rating

80V

Number of Outputs

1

Length

4.7mm

Mounting Type

PCB Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 324,78

€ 2,162 Each (On a Reel of 2000) (ex VAT)

Wurth Elektronik 27V 1 Output PCB Mount PCB Transformer

€ 4 324,78

€ 2,162 Each (On a Reel of 2000) (ex VAT)

Wurth Elektronik 27V 1 Output PCB Mount PCB Transformer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Secondary Voltage Rating

27V

Primary Voltage Rating

80V

Number of Outputs

1

Length

4.7mm

Mounting Type

PCB Mount

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more