Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio

Номер на артикул на RS: 522-6005Марка: Wurth Elektronik№ по каталога на производителя: 749196131
brand-logo
Преглед на всички в Pulse Transformers

Технически документи

Спецификации

Turns Ratio

1:1:1:1:1:1

Leakage Inductance

0.21µH

Dimensions

12.9 x 9.2 x 6.2mm

Depth

6.2mm

Length

12.9mm

Width

9.2mm

Maximum Operating Frequency

1MHz

Maximum Temperature

+125°C

Minimum Temperature

-40°C

Isolation Voltage

500V dc

Страна на произход

China

Детайли за продукта

WE-FLEX Transformers

3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,89

€ 5,89 Всеки (ex VAT)

Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio

€ 5,89

€ 5,89 Всеки (ex VAT)

Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Turns Ratio

1:1:1:1:1:1

Leakage Inductance

0.21µH

Dimensions

12.9 x 9.2 x 6.2mm

Depth

6.2mm

Length

12.9mm

Width

9.2mm

Maximum Operating Frequency

1MHz

Maximum Temperature

+125°C

Minimum Temperature

-40°C

Isolation Voltage

500V dc

Страна на произход

China

Детайли за продукта

WE-FLEX Transformers

3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от