Wurth Elektronik Surface Mount Pulse Transformer 1:1:1:1:1:1 Turns Ratio

Технически документи
Спецификации
Brand
Wurth ElektronikTurns Ratio
1:1:1:1:1:1
Mounting Type
Surface Mount
Leakage Inductance
0.21µH
Dimensions
12.9 x 9.2 x 6.2mm
Depth
6.2mm
Length
12.9mm
Width
9.2mm
Minimum Temperature
-40°C
Isolation Voltage
500V dc
Maximum Temperature
+125°C
Maximum Operating Frequency
1MHz
Детайли за продукта
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
€ 4,16
€ 4,16 Всеки (ex VAT)
1
€ 4,16
€ 4,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,16 |
10 - 99 | € 3,86 |
100 - 499 | € 3,56 |
500 - 999 | € 3,12 |
1000+ | € 2,83 |
Технически документи
Спецификации
Brand
Wurth ElektronikTurns Ratio
1:1:1:1:1:1
Mounting Type
Surface Mount
Leakage Inductance
0.21µH
Dimensions
12.9 x 9.2 x 6.2mm
Depth
6.2mm
Length
12.9mm
Width
9.2mm
Minimum Temperature
-40°C
Isolation Voltage
500V dc
Maximum Temperature
+125°C
Maximum Operating Frequency
1MHz
Детайли за продукта
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters