Surface Mount Lan Ethernet Transformer

Номер на артикул на RS: 126-0980Марка: Wurth Elektronik№ по каталога на производителя: 7490220122Distrelec Article No.: 30189919
brand-logo

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Surface Mount

Length

18.29mm

Width

14.7mm

Minimum Temperature

-40°C

Turns Ratio

1:1

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

DAP Black per UL 94 V-0, IEE 802.3bt, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u

Secondary Current Rating

900mA

Страна на произход

China

Детайли за продукта

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Features

Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount

Applications

Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most IC’s for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,65

€ 6,65 Всеки (ex VAT)

Surface Mount Lan Ethernet Transformer

€ 6,65

€ 6,65 Всеки (ex VAT)

Surface Mount Lan Ethernet Transformer

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 6,65
5 - 9€ 6,33
10 - 24€ 6,01
25+€ 5,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Output Ports

1

Insertion Loss

-1dB

Mounting Type

Surface Mount

Length

18.29mm

Width

14.7mm

Minimum Temperature

-40°C

Turns Ratio

1:1

Maximum Temperature

+85°C

Construction

Enclosed

Standards Met

DAP Black per UL 94 V-0, IEE 802.3bt, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u

Secondary Current Rating

900mA

Страна на произход

China

Детайли за продукта

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Features

Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount

Applications

Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most IC’s for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more